
TMS320C6205ZWT200 | |
|---|---|
DigiKey Part Number | 296-TMS320C6205ZWT200-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6205ZWT200 |
Description | IC DSP FIXED POINT HP 288-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 288-NFBGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | McBSP, PCI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 288-LFBGA | |
Supplier Device Package | 288-NFBGA (16x16) | |
Base Product Number |

