Image for TMS320C6204GLW200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6204GLW200

DigiKey Part Number
296-13381-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6204GLW200
Description
IC DSP FIXED POINT HP 340-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 340-BGA (18x18)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6204GLW200 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.50V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
340-FBGA Exposed Pad
Interface
McBSP
Supplier Device Package
340-BGA (18x18)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.