Similar

TMS320C6203BZNZ300 | |
|---|---|
DigiKey Part Number | TMS320C6203BZNZ300-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6203BZNZ300 |
Description | IC FIXED-POINT DSP 352-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 352-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6203BZNZ300 Models |
Category | On-Chip RAM 896kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.50V |
Packaging Tube | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 352-BBGA, FCBGA |
Interface McBSP | Supplier Device Package 352-FCBGA (27x27) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6203BGNZ300 | Rochester Electronics, LLC | 775 | 2156-TMS320C6203BGNZ300-ND | 117,16500 € | Similar |


