TMS320C6202GLS250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 646
Unit Price: 117,88000 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 250MHz 384-FCBGA (18x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6202GLS250

DigiKey Part Number
296-10746-ND
Manufacturer
Manufacturer Product Number
TMS320C6202GLS250
Description
IC FIXED-POINT DSP 384-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 250MHz 384-FCBGA (18x18)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6202GLS250 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
384kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.80V
Packaging
Tube
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
384-BFBGA, FCBGA
Interface
McBSP
Supplier Device Package
384-FCBGA (18x18)
Clock Rate
250MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320C6202BGNY250Rochester Electronics, LLC6462156-TMS320C6202BGNY250-ND117,88000 €Direct
Obsolete
Marketplace Stock: 287 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

287In Stock
Ships from Rochester Electronics, LLC