Fixed Point Digital Signal Processor (DSP) 233MHz 352-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6202GJLA233

DigiKey Part Number
TMS320C6202GJLA233-ND
Manufacturer
Manufacturer Product Number
TMS320C6202GJLA233
Description
IC FIXED-POINT DSP 352-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 233MHz 352-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6202GJLA233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
McBSP
Clock Rate
233MHz
Non-Volatile Memory
External
On-Chip RAM
384kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
352-BBGA, FCBGA Exposed Pad
Supplier Device Package
352-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.