
TMS320C6202BZNZ300 | |
|---|---|
DigiKey Part Number | TMS320C6202BZNZ300-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6202BZNZ300 |
Description | IC FIXED-POINT DSP 352-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 352-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6202BZNZ300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | McBSP | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 352-BBGA, FCBGA | |
Supplier Device Package | 352-FCBGA (27x27) | |
Base Product Number |

