
TMS320C5545AZQW12 | |
|---|---|
DigiKey Part Number | TMS320C5545AZQW12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320C5545AZQW12 |
Description | TMS320C5545AZQW12 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 118-BGA MICROSTAR JUNIOR (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5545AZQW12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, I2S, MMC/SD, SPI, UART, USB | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.75V, 3.3V | |
Voltage - Core | 1.05V, 1.30V | |
Operating Temperature | -10°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 118-VFBGA | |
Supplier Device Package | 118-BGA MICROSTAR JUNIOR (7x7) | |
Base Product Number |

