Fixed Point Digital Signal Processor (DSP) 100MHz 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C5533AZHHA10

DigiKey Part Number
296-30043-ND
Manufacturer
Manufacturer Product Number
TMS320C5533AZHHA10
Description
IC DSP FIXED-POINT 144BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C5533AZHHA10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, I2S, MMC/SD, SPI, UART
Clock Rate
100MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
128kB
Voltage - I/O
1.8V, 2.5V, 2.75V, 3.3V
Voltage - Core
1.05V, 1.30V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,09000 €5,09 €
103,90600 €39,06 €
253,60880 €90,22 €
1603,19644 €511,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €

Other Suppliers on DigiKey

5.879In Stock
Ships from Rochester Electronics, LLC