
TMS320C5533AZAYA05 | |
|---|---|
DigiKey Part Number | 296-TMS320C5533AZAYA05-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5533AZAYA05 |
Description | IC DSP FIXED-POINT 144BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, I2S, MMC/SD, SPI, UART, USB | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 1.8V, 2.5V, 2.75V, 3.3V | |
Voltage - Core | 1.05V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,16100 € | 41,61 € |
| 25 | 3,84640 € | 96,16 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

