Fixed Point Digital Signal Processor (DSP) 100MHz 144-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C5533AZAY10

DigiKey Part Number
296-TMS320C5533AZAY10-ND
Manufacturer
Manufacturer Product Number
TMS320C5533AZAY10
Description
IC DSP FIXED-POINT 144BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 144-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Clock Rate
100MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
128kB
Voltage - I/O
1.8V, 2.5V, 2.75V, 3.3V
Voltage - Core
1.30V
Operating Temperature
-10°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-NFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3203,06081 €979,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,06081 €
Unit Price with VAT:3,64236 €