
TMS320C5514AZCHA10 | |
|---|---|
DigiKey Part Number | TMS320C5514AZCHA10-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5514AZCHA10 |
Description | IC DSP FIXED-POINT 196NFBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5514AZCHA10 Models |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 196-LFBGA |
Interface EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB | Supplier Device Package 196-NFBGA (10x10) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 9,51842 € | 1.751,39 € |
| Unit Price without VAT: | 9,51842 € |
|---|---|
| Unit Price with VAT: | 11,32692 € |

