
TMS320C5504AZCH15 | |
|---|---|
DigiKey Part Number | 296-42796-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5504AZCH15 |
Description | IC DSP FIXED POINT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 196-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5504AZCH15 Models |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.40V |
Packaging Tray | Operating Temperature -10°C ~ 70°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 196-LFBGA |
Interface EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB | Supplier Device Package 196-NFBGA (10x10) |
Clock Rate 150MHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 6,68163 € | 1.229,42 € |
| Unit Price without VAT: | 6,68163 € |
|---|---|
| Unit Price with VAT: | 7,95114 € |

