TMS320C54V90APGE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.210
Unit Price: 17,89214 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 117MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C54V90APGE

DigiKey Part Number
296-15034-ND
Manufacturer
Manufacturer Product Number
TMS320C54V90APGE
Description
IC EMBED V.90 MODEM DSP 144-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 117MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C54V90APGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
117MHz
Non-Volatile Memory
ROM (256kB)
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.845 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.845In Stock
Ships from Rochester Electronics, LLC