Fixed Point Digital Signal Processor (DSP) 120MHz 144-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C54CSTZWS

DigiKey Part Number
296-TMS320C54CSTZWS-ND
Manufacturer
Manufacturer Product Number
TMS320C54CSTZWS
Description
IC DSP CLIENT-SD TELEPHNY 144BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 120MHz 144-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
80kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.50V
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
144-LFBGA
Interface
Host Interface, McBSP, UART
Supplier Device Package
144-NFBGA (12x12)
Clock Rate
120MHz
Base Product Number
Non-Volatile Memory
ROM (256kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.