Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C54CSTPGE

DigiKey Part Number
296-14447-5-ND
Manufacturer
Manufacturer Product Number
TMS320C54CSTPGE
Description
IC DIGITAL SIG PROCESSOR 144LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C54CSTPGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP, UART
Clock Rate
120MHz
Non-Volatile Memory
ROM (256kB)
On-Chip RAM
80kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,42000 €15,42 €
1012,26300 €122,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,42000 €
Unit Price with VAT:18,34980 €