Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C541PZ1-40

DigiKey Part Number
TMS320C541PZ1-40-ND
Manufacturer
Manufacturer Product Number
TMS320C541PZ1-40
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C541PZ1-40 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
10kB
Manufacturer
Texas Instruments
Voltage - I/O
5.00V
Series
Voltage - Core
5.00V
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
100-LQFP
Interface
Duplex Serial Port
Supplier Device Package
100-LQFP (14x14)
Clock Rate
40MHz
Base Product Number
Non-Volatile Memory
ROM (56kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.366 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.366In Stock
Ships from Rochester Electronics, LLC