
TMS320C50PQ80 | |
|---|---|
DigiKey Part Number | TMS320C50PQ80-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C50PQ80 |
Description | IC DSP 132-BQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C50PQ80 Models |
Category | On-Chip RAM 20kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 132-BQFP Bumpered |
Interface Serial Port | Supplier Device Package 132-BQFP (24.13x24.13) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory ROM (4kB) |

