
TMS320C50PGEA57 | |
|---|---|
DigiKey Part Number | TMS320C50PGEA57-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C50PGEA57 |
Description | IC 40 MHZ DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C50PGEA57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Serial Port | |
Clock Rate | 57MHz | |
Non-Volatile Memory | ROM (4kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

