Floating Point Digital Signal Processor (DSP) 60MHz 304-PQFP (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C44PDB60

DigiKey Part Number
TMS320C44PDB60-ND
Manufacturer
Manufacturer Product Number
TMS320C44PDB60
Description
IC DSP 304-HQFP
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 60MHz 304-PQFP (40x40)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C44PDB60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Floating Point
Interface
Communication Ports
Clock Rate
60MHz
Non-Volatile Memory
External
On-Chip RAM
8kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
304-BFQFP Exposed Pad
Supplier Device Package
304-PQFP (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.516 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.516In Stock
Ships from Rochester Electronics, LLC