
TMS320C44GFWA | |
|---|---|
DigiKey Part Number | TMS320C44GFWA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C44GFWA |
Description | IC DSP 388-BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 50MHz 388-BGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C44GFWA Models |
Category | On-Chip RAM 8kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature -40°C ~ 115°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 388-BBGA |
Interface Communication Ports | Supplier Device Package 388-BGA (35x35) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory External |

