
TMS320C40GFL60 | |
|---|---|
DigiKey Part Number | 296-46544-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C40GFL60 |
Description | IC DSP 325-CPGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 325-CPGA (47.25x47.25) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C40GFL60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Floating Point | |
Interface | Communication Ports | |
Clock Rate | 60MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 8kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 325-BFCPGA Exposed Pad | |
Supplier Device Package | 325-CPGA (47.25x47.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,13000 € | 863,13 € |
| 10 | 763,97300 € | 7.639,73 € |
| Unit Price without VAT: | 863,13000 € |
|---|---|
| Unit Price with VAT: | 1.027,12470 € |

