
TMS320C40GFL40 | |
|---|---|
DigiKey Part Number | TMS320C40GFL40-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C40GFL40 |
Description | IC DSP 325-CPGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 325-CPGA (47.25x47.25) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C40GFL40 Models |
Category | On-Chip RAM 8kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Through Hole |
Type Floating Point | Package / Case 325-BFCPGA Exposed Pad |
Interface Communication Ports | Supplier Device Package 325-CPGA (47.25x47.25) |
Clock Rate 40MHz | Base Product Number |
Non-Volatile Memory External |

