
TMS320C32PCMA50 | |
|---|---|
DigiKey Part Number | TMS320C32PCMA50-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C32PCMA50 |
Description | IC DSP 144QFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 50MHz 144-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C32PCMA50 Models |
Category | On-Chip RAM 2.25kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 144-BQFP |
Interface Serial Port | Supplier Device Package 144-QFP (28x28) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory External |

