Floating Point Digital Signal Processor (DSP) 40MHz 144-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C32PCMA40

DigiKey Part Number
296-34506-5-ND
Manufacturer
Manufacturer Product Number
TMS320C32PCMA40
Description
IC DSP 144-QFP
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 40MHz 144-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C32PCMA40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Floating Point
Interface
Serial Port
Clock Rate
40MHz
Non-Volatile Memory
External
On-Chip RAM
2.25kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
144-BQFP
Supplier Device Package
144-QFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 404 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

404In Stock
Ships from Rochester Electronics, LLC