Similar

TMS320C32PCM40 | |
|---|---|
DigiKey Part Number | 296-1928-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C32PCM40 |
Description | IC DSP 144-QFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 144-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C32PCM40 Models |
Category | On-Chip RAM 2.25kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 144-BQFP |
Interface Serial Port | Supplier Device Package 144-QFP (28x28) |
Clock Rate 40MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6722BRFP200 | Texas Instruments | 0 | 296-24957-ND | 15,42733 € | Similar |


