
TMS320C31PQL60 | |
|---|---|
DigiKey Part Number | 296-1927-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C31PQL60 |
Description | IC 60 MHZ DSP 132-BQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C31PQL60 Models |
Category | On-Chip RAM 8.25kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 132-BQFP Bumpered |
Interface Serial Port | Supplier Device Package 132-BQFP (24.13x24.13) |
Clock Rate 60MHz | Base Product Number |
Non-Volatile Memory External |


