Floating Point Digital Signal Processor (DSP) 200MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C28345ZFET

DigiKey Part Number
TMS320C28345ZFET-ND
Manufacturer
Manufacturer Product Number
TMS320C28345ZFET
Description
IC DSP FLOATING POINT 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C28345ZFET Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
516kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
256-BGA
Interface
CAN, EBI/EMI, I2C, McBSP, SCI, SPI
Supplier Device Package
256-BGA (17x17)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 395 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9018,49156 €1.664,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,49156 €
Unit Price with VAT:22,00496 €

Other Suppliers on DigiKey

395In Stock
Ships from Rochester Electronics, LLC