
TMS320C28344ZFEQ | |
|---|---|
DigiKey Part Number | TMS320C28344ZFEQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28344ZFEQ |
Description | IC DSP FLOATING POINT 256BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C28344ZFEQ Models |
Category | Voltage - I/O 3.30V |
Manufacturer Texas Instruments | Voltage - Core 1.20V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, EBI/EMI, I2C, McBSP, SCI, SPI | Package / Case 256-BGA |
Clock Rate 300MHz | Supplier Device Package 256-BGA (17x17) |
Non-Volatile Memory ROM (16kB) | Base Product Number |
On-Chip RAM 260kB |

