
TMS320C28343ZFET | |
|---|---|
DigiKey Part Number | TMS320C28343ZFET-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28343ZFET |
Description | IC DSP FLOATING POINT 256BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C28343ZFET Models |
Category | On-Chip RAM 260kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 256-BGA |
Interface CAN, EBI/EMI, I2C, McBSP, SCI, SPI | Supplier Device Package 256-BGA (17x17) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |

