Floating Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C28343ZAYT

DigiKey Part Number
296-TMS320C28343ZAYT-ND
Manufacturer
Manufacturer Product Number
TMS320C28343ZAYT
Description
C2000 32-BIT MCU WITH 200 MIPS,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
260kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.10V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
179-LFBGA
Interface
CAN, EBI/EMI, I2C, McBSP, SCI, SPI
Supplier Device Package
179-NFBGA (12x12)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16011,19850 €1.791,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,19850 €
Unit Price with VAT:13,32622 €