
TMS320C28342ZFET | |
|---|---|
DigiKey Part Number | TMS320C28342ZFET-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28342ZFET |
Description | IC DSP FLOATING POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C28342ZFET Models |
Category | On-Chip RAM 196kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 256-BGA |
Interface CAN, EBI/EMI, I2C, McBSP, SCI, SPI | Supplier Device Package 256-BGA (17x17) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,72478 € | 965,23 € |
| Unit Price without VAT: | 10,72478 € |
|---|---|
| Unit Price with VAT: | 12,76249 € |

