Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C28342ZFEQ

DigiKey Part Number
TMS320C28342ZFEQ-ND
Manufacturer
Manufacturer Product Number
TMS320C28342ZFEQ
Description
IC DSP FLOATING POINT 256BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C28342ZFEQ Models
Product Attributes
Filter Similar Products
Category
Voltage - I/O
3.30V
Manufacturer
Texas Instruments
Voltage - Core
1.20V
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tray
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Floating Point
Mounting Type
Surface Mount
Interface
CAN, EBI/EMI, I2C, McBSP, SCI, SPI
Package / Case
256-BGA
Clock Rate
300MHz
Supplier Device Package
256-BGA (17x17)
Non-Volatile Memory
ROM (16kB)
Base Product Number
On-Chip RAM
196kB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.