
TMS320C28341ZFET | |
|---|---|
DigiKey Part Number | TMS320C28341ZFET-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28341ZFET |
Description | IC DSP FLOATING POINT 256BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C28341ZFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, I2C, McBSP, SCI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 196kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |

