
TMS320C28341ZAYT | |
|---|---|
DigiKey Part Number | 296-TMS320C28341ZAYT-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C28341ZAYT |
Description | C2000 32-BIT MCU WITH 200 MIPS, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 196kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 179-LFBGA |
Interface CAN, EBI/EMI, I2C, McBSP, SCI, SPI | Supplier Device Package 179-NFBGA (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,25538 € | 1.640,86 € |
| Unit Price without VAT: | 10,25538 € |
|---|---|
| Unit Price with VAT: | 12,20390 € |

