
TMS320C25PHL | |
|---|---|
DigiKey Part Number | TMS320C25PHL-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C25PHL |
Description | IC DSP 80-QFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 80-QFP (14x20) |
Datasheet | Datasheet |
Category | On-Chip RAM 1kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 80-BQFP |
Interface Serial Port | Supplier Device Package 80-QFP (14x20) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |

