
TMS320C25FNL | |
|---|---|
DigiKey Part Number | 296-34504-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C25FNL |
Description | IC DSP 68-PLCC |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C25FNL Models |
Category | On-Chip RAM 1kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 68-LCC (J-Lead) |
Interface Serial Port | Supplier Device Package 68-PLCC (24.23x24.23) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C25FNA | Rochester Electronics, LLC | 59 | 2156-TMS320C25FNA-ND | 65,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,02000 € | 63,02 € |
| 18 | 50,52833 € | 909,51 € |
| 36 | 48,76250 € | 1.755,45 € |
| 108 | 46,58083 € | 5.030,73 € |
| Unit Price without VAT: | 63,02000 € |
|---|---|
| Unit Price with VAT: | 74,99380 € |

