
TMS320C25FNA | |
|---|---|
DigiKey Part Number | 296-34503-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C25FNA |
Description | IC DSP 68-PLCC |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C25FNA Models |
Category | On-Chip RAM 1kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 68-LCC (J-Lead) |
Interface Serial Port | Supplier Device Package 68-PLCC (24.23x24.23) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 € | 65,26 € |
| 18 | 53,19167 € | 957,45 € |
| Unit Price without VAT: | 65,26000 € |
|---|---|
| Unit Price with VAT: | 77,65940 € |

