
TMS320C206PZA80 | |
|---|---|
DigiKey Part Number | 296-2002-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C206PZA80 |
Description | IC FIXED POINT DSP 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C206PZA80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SSP, UART | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 9kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 19,76500 € | 197,65 € |
| 90 | 17,36811 € | 1.563,13 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

