Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C203PZA57

DigiKey Part Number
TMS320C203PZA57-ND
Manufacturer
Manufacturer Product Number
TMS320C203PZA57
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C203PZA57 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Fixed Point
Interface
SSP, UART
Clock Rate
57MHz
Non-Volatile Memory
-
On-Chip RAM
1kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9014,47333 €1.302,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,47333 €
Unit Price with VAT:17,22326 €