
TMS320C203PZA | |
|---|---|
DigiKey Part Number | TMS320C203PZA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C203PZA |
Description | IC DSP 100LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C203PZA Models |
Category | On-Chip RAM 1kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface SSP, UART | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 40MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 18,22700 € | 182,27 € |
| 90 | 15,98667 € | 1.438,80 € |
| 180 | 15,52222 € | 2.794,00 € |
| 270 | 15,28959 € | 4.128,19 € |
| 540 | 14,94863 € | 8.072,26 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |

