Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C203PZ80

DigiKey Part Number
296-41925-5-ND
Manufacturer
Manufacturer Product Number
TMS320C203PZ80
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 80MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C203PZ80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
SSP, UART
Clock Rate
80MHz
Non-Volatile Memory
-
On-Chip RAM
1kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 806 View Now
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,14000 €20,14 €
1016,14000 €161,40 €
9014,11400 €1.270,26 €
18013,69411 €2.464,94 €
27013,48389 €3.640,65 €
54013,17550 €7.114,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,14000 €
Unit Price with VAT:23,96660 €

Other Suppliers on DigiKey

806In Stock
Ships from Rochester Electronics, LLC