


TMS320C10NL | |
|---|---|
DigiKey Part Number | TMS320C10NL-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C10NL |
Description | IC DSP 40-DIP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 20MHz 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C10NL Models |
Category | On-Chip RAM 288B |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type Fixed Point | Package / Case 40-DIP (0.600", 15.24mm) |
Interface Parallel | Supplier Device Package 40-PDIP |
Clock Rate 20MHz | Base Product Number |
Non-Volatile Memory ROM (3kB) |

