
TMS320BC57SPGE57 | |
|---|---|
DigiKey Part Number | TMS320BC57SPGE57-ND |
Manufacturer | |
Manufacturer Product Number | TMS320BC57SPGE57 |
Description | IC DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 144-LQFP (20x20) |
EDA/CAD Models | TMS320BC57SPGE57 Models |
Category | On-Chip RAM 14kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface BSP, HPI, SSP | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 57MHz | Base Product Number |
Non-Volatile Memory ROM (4kB) |

