
TMS320BC52PJ80 | |
|---|---|
DigiKey Part Number | TMS320BC52PJ80-ND |
Manufacturer | |
Manufacturer Product Number | TMS320BC52PJ80 |
Description | IC DSP 100-QFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 100-QFP (20x14) |
EDA/CAD Models | TMS320BC52PJ80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | BSP, SSP | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 2kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (20x14) | |
Base Product Number |

