Fixed Point Digital Signal Processor (DSP) 57MHz 100-QFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320BC52PJ57

DigiKey Part Number
TMS320BC52PJ57-ND
Manufacturer
Manufacturer Product Number
TMS320BC52PJ57
Description
IC DSP 100-QFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 57MHz 100-QFP (20x14)
EDA/CAD Models
TMS320BC52PJ57 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
BSP, SSP
Clock Rate
57MHz
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
2kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-QFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.