
TMS27C291-3JL | |
|---|---|
DigiKey Part Number | 2156-TMS27C291-3JL-ND |
Manufacturer | |
Manufacturer Product Number | TMS27C291-3JL |
Description | IC EPROM 16KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 16Kbit Parallel 35 ns 24-DIP |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 35 ns |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 24-DIP |
Memory Size | Base Product Number |
| Bulk: | 5774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,75970 € | 256,07 € |
| Unit Price without VAT: | 7,75970 € |
|---|---|
| Unit Price with VAT: | 9,23404 € |


