



TMP9R01EVM | |
|---|---|
DigiKey Part Number | 296-TMP9R01EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP9R01EVM |
Description | TMP9R01 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP9R01 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Sensitivity ±2°C |
Packaging Box | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -55°C ~ 125°C | Utilized IC / Part TMP9R01 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,66000 € | 523,66 € |
| Unit Price without VAT: | 523,66000 € |
|---|---|
| Unit Price with VAT: | 623,15540 € |

