


TMP9R00HKT/EM | |
|---|---|
DigiKey Part Number | 296-TMP9R00HKT/EM-ND |
Manufacturer | |
Manufacturer Product Number | TMP9R00HKT/EM |
Description | RADIATION HARDNESS ASSURED (RHA) |
Customer Reference | |
Detailed Description | Temperature Sensor Analog/Digital, Local/Remote -55°C ~ 125°C 13 b 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Analog/Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.7V ~ 2V | |
Resolution | 13 b | |
Features | One-Shot, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -55°C ~ 125°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |

