
TMP9A00MDCKTEP | |
|---|---|
DigiKey Part Number | 296-TMP9A00MDCKTEPTR-ND - Tape & Reel (TR) 296-TMP9A00MDCKTEPCT-ND - Cut Tape (CT) 296-TMP9A00MDCKTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP9A00MDCKTEP |
Description | ENHANCED PRODUCT, LOW-POWER, ANA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP9A00MDCKTEP Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.5°C (±3.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -55°C ~ 130°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Ratiometric, Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 5 | 5,52400 € | 27,62 € |
| 10 | 5,29800 € | 52,98 € |
| 25 | 5,02960 € | 125,74 € |
| 50 | 4,84580 € | 242,29 € |
| 100 | 4,67740 € | 467,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,47616 € | 1.119,04 € |
| 500 | 4,33846 € | 2.169,23 € |
| 750 | 4,26325 € | 3.197,44 € |
| 1.250 | 4,17372 € | 5.217,15 € |
| 1.750 | 4,11779 € | 7.206,13 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |



