
TMP821DR | |
|---|---|
DigiKey Part Number | 296-24768-2-ND - Tape & Reel (TR) 296-24768-1-ND - Cut Tape (CT) 296-24768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP821DR |
Description | IC MOTOR DRIVER 4V-28V 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP821DR Models |
Category | Applications Fan Controller |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side (2) | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47627 € | 1.190,67 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

